Mini-Circuits SMPM Coaxial RF Adapter

Mini-Circuits SMPM Coaxial RF Adapter offers a length of only 0.71" and a full detent SMP male to SMA female connector designed to MIL-STD-348B standards. This straight adapter supports a wide range of applications from DC to 27GHz. The component provides a low 0.01dB typical insertion loss vs. frequency and an excellent voltage standing wave ratio (VSWR) of 1.05:1 typical. Mini-Circuits SMPM Coaxial RF Adapter features passivated stainless steel construction and is RoHS compliant.

Features

  • Full detent SMP male to SMA female
  • Wideband frequency
  • Low insertion loss
  • Excellent VSWR
  • Passivated stainless steel construction
  • Straight orientation
  • MIL-STD-348B connector standard
  • RoHS compliant

Specifications

  • 0.71” length
  • DC to 27GHz frequency range
  • 0.01dB typical insertion loss
  • 1.05:1 typical VSWR
  • 50Ω impedance
  • -55°C to +105°C operating case temperature range

Typical Performance Graphs

Mini-Circuits SMPM Coaxial RF Adapter
Published: 2023-08-21 | Updated: 2023-08-30