Mini-Circuits SMPF Coaxial RF Adapter

Mini-Circuits SMPF Coaxial RF Adapter features a length of only 0.7" and an SMP female to SMA female connector designed to MIL-STD-348B standards. This straight adapter supports a broad range of applications from DC to 27GHz. The component provides an excellent voltage standing wave ratio (VSWR) of 1.09:1 typical and low 0.11dB typical insertion loss vs. frequency. Mini-Circuits SMPF Coaxial RF Adapter has passivated stainless-steel construction and is RoHS compliant.

Features

  • SMP female to SMA female
  • Wideband frequency
  • Low insertion loss
  • Excellent VSWR
  • Passivated stainless-steel construction
  • Straight orientation
  • MIL-STD-348B connector standard
  • RoHS compliant

Specifications

  • 0.7" length
  • DC to 27GHz frequency range
  • 0.11dB typical insertion loss
  • 1.09:1 typical VSWR
  • 50Ω impedance
  • -55°C to +105°C operating case temperature range

Typical Performance Graphs

Performance Graph - Mini-Circuits SMPF Coaxial RF Adapter
Published: 2023-08-21 | Updated: 2023-08-29