HARTING Han-Modular® Push-In Power Connectors
HARTING Han-Modular® Push-In Power Connectors are designed with a Push-In termination technique that offers quick and intuitive field termination technology. These heavy-duty power connectors provide a suitable solution for the varying requirements throughout the different applications. The Push-In termination technology is an advanced development of the cage-clamp technology. This technology offers the possibility to assemble different types of wires. These power connectors are compatible with identical products with other termination technologies. Applications include distribution boxes, robotics, intralogistics equipment, and control equipment.
Features
- Up to 30% less assembly time with direct insertion of the conductor into the contact chamber
- Easy handling due to tool-less termination
- Cost savings compared to alternative termination technologies
- Maximal flexibility suitable for ferrules, stranded wires, and solid conductors
- Compatible with identical products with other termination technologies
- Matching existing interfaces
- Flexibility of use with various wire types
- Ability to mix and match crimp and field installation
- Ultimate flexibility to ensure efficient processing
Han-Modular® Push-In System

Videos
Published: 2023-08-22
| Updated: 2023-09-14