Dura-Con / Cinch Connectivity Solutions Dura-Con™ Micro-D Jumper Assemblies
Dura-Con/Cinch Connectivity Solutions Dura-Con™ Micro-D Jumper Assemblies are designed for rugged, high-performance, and densely compacted interconnect applications. These assemblies feature 0.05-inch (1.27mm) pitch connectors, 7 points of contact twist pins, and plug-to-plug, socket-to-socket, and plug-to-socket options. The Dura-Con micro-D jumper assemblies are compliant with MIL-DTL-83513. These assemblies are ideal for system-to-system communication, internal system communication, extension for existing cables, and patch and test cables.
Features
- 7 points of twist pin contacts and machined sockets for durable
- MIL-STD-83513 compliant micro-d connectors
- Both ends of the wire length are pre-terminated, eliminating the need for additional processing
- Plug to plug, socket to socket, and plug to socket options
- 18-inch and 36-inch wire lengths are standard, but additional lengths are available
Applications
- System-to-system communication
- Internal system communication
- Extension for existing cables
- Patch and test cables
- Miniaturized military
- Aerospace electronics
- Data processing equipment
Dimension Diagram

Published: 2023-08-24
| Updated: 2023-09-05