United States United States

Please confirm your currency selection:

Are you sure you want to log out of your MyMouser account?
Home > NEWEST Products > New by Category > Connectors > RJ45 Punch Down Plugs - Stewart Connector / Bel
NEWEST Products

Stewart Connector / Bel RJ45 Punch Down Plugs

Bel Stewart RJ45 Punch Down Plugs are the Cat6 and Cat6A ethernet solutions that are designed for quick and easy field terminations. The Cat6 punch down plug is suitable for use in 1G Base-T networks, whereas the Cat6A for use in 10G Base-T networks. These plugs terminate 23-26 AWG cable with a diameter over the insulation of up to 1.6mm (0.063”) and utilize robust zinc die-cast housings and latch-protectors. The RJ45 Punch Down Plugs accept an overall cable OD of 6mm (0.236”) to 8mm (0.315”) and offer inbuilt compression strain relief. 

The easy to use color-coded conductor pre-load wire manager provides an efficient termination without the need for tools. The RJ45 Punch Down Plugs feature 50 micro-inches of gold plating on contacts for increased cycle life. These punch down plugs are well-suited for both shielded and unshielded applications like data, telecom, wireless, Power Over Ethernet (POE), and industrial equipment connections.

Features

  • Designed for quick and easy field terminations
    • Cat6 punch down plug is suitable for use in 1G Base-T networks
    • Cat6A plug is suitable for use in 10G Base-T networks
  • Contacts designed for use on solid or stranded conductor cable
  • 50 micro-inches of gold plating on contacts for increased cycle life
  • Easy to use color-coded conductor pre-load wire manager
  • Can be re-terminated to same or larger cable
  • Terminates 23-26 AWG with a diameter over the insulation of up to 1.6mm (0.063")
  • Accepts an overall cable OD of 6mm (0.236") to 8mm (0.315")
  • No termination tooling required
  • 360º shielding
  • Compression strain relief
  • Adequate for POE applications
  • Utilizes robust zinc die-cast housings and latch protectors
  • Each plug kits includes termination instructions

Applications

  • Data
  • Telecom
  • Wireless
  • POE applications
  • Industrial equipment connections

Product Overview

Stewart Connector / Bel RJ45 Punch Down Plugs