3M 3S8x Mini Stack Junction Headers

3M 3S8x Mini Stack Junction Headers allow streamlined cable extensions in sensor wiring. The connectors operate at a voltage of 32V and 2A of current. These connectors offer 12 to 16 contact positions and 3 to 4 wire mount socket positions. The 3S8x connectors operate from -20°C to 85°C of temperature range and are RoHS compliant. These connectors can be used with stack and common wire mount socket 3S5 series. The mini stack connectors come in panel mount and free-hanging versions.

Specifications

  • 32V maximum voltage
  • 2A maximum current
  • -20°C to 85°C temperature range
  • 12 to 16 contact positions
  • 3 to 4 wiremount socket positions

Header Panelmount Diagrams

Mechanical Drawing - 3M 3S8x Mini Stack Junction Headers
Published: 2023-08-25 | Updated: 2023-08-31