PANJIT 5KMC Transient Voltage Suppressor (TVS) Diodes
PANJIT 5KMC Transient Voltage Suppressor (TVS) Diodes are designed to sustain 5KW peak pulse power dissipation (tp = 10μs/1000μs). These surface mount TVS diodes feature a 12V minimum supply voltage, 260°C/10s high-temperature soldering at terminals, and a -55°C to 150°C operating temperature range. The 5KMC TVS diodes are lead-free compliant with EU RoHS 2.0 and weigh approximately 0.2325g. These diodes are ideal for server motherboards, I/O interfaces, and VCC bus protection applications.
Features
- 5KMC12AS - 5KMC100AS:
- 12V to 100V supply voltage range
- Low inductance
- 5KMC12AS-AU - 5KMC70AS-AU:
- 12V to 70V supply voltage range
- AEC-Q101 qualified
- -55°C to 150°C operating temperature range
- 260°C/10s high-temperature soldering at terminals
- 5KW peak pulse power dissipation
- ROHS compliant
- Molded plastic case
- SMC package
- Terminals are solderable as per MIL-STD-750, method 2026
- 0.2325g approximate weight
Applications
- Server motherboard
- I/O interface
- VCC bus protection
Dimensions Diagram

Published: 2023-06-14
| Updated: 2023-07-13