Littelfuse SZSMF4L AEC-Q101 TVS Diodes

Littelfuse SZSMF4L AEC-Q101 TVS Diodes offer a peak power rating of 400W and a response time that is typically <1ns. These TVS diodes are designed to protect sensitive systems or components from high-voltage, high-energy transients. SZSMF4L diodes feature low Zener impedance, high surge, and excellent clamping capabilities. Littelfuse SZSMF4L AEC-Q101 TVS Diodes have a small size, making them ideal for use in automotive electronic applications.

Features

  • AEC-Q101 qualified
  • Fast response time
  • Excellent clamping capabilities
  • Zener transient overvoltage suppressors
  • Planar chip design with low leakage current performance
  • Lead orientation in tape

Specifications

  • Working Peak Reverse Voltage
    • 5V to 78V for uni-directional
    • 10V to 78V for bi-directional
  • 400W peak power at 1ms
  • <1ns typical response time
  • ESD rating of class 3 per human body model
  • IEC-61000-4-2 ESD 30kV (air), 30kV (contact)
  • -55°C to +175°C operating temperature range

Functional Diagram

Littelfuse SZSMF4L AEC-Q101 TVS Diodes
Published: 2023-08-18 | Updated: 2023-09-01