Littelfuse AQ24COME-02HTG Bidirectional TVS Diode

Littelfuse AQ24COME-02HTG Bidirectional TVS Diode provides a high Electrostatic  Discharge (ESD) protection level for electronic equipment. This TVS diode can safely absorb repetitive ESD strikes of ±30kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. The AQ24COME-02HTG TVS diode safely dissipates a 9A 8/20μs surge current (IEC 61000-4-5, 2nd edition) and is fabricated in a proprietary silicon avalanche technology. This TVS diode operates from -40°C to 150°C temperature range. Typical applications include automotive, ADAS control units, body control units, CAN bus, factory automation, lighting control (DALI), power train control units, and sensor protection.

Features

  • ESD, IEC 61000-4-2, ±30kV contact/air
  • ESD, ISO 10605, 330pF 330Ω, ±30kV contact/air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Maximum surge tolerance, IEC 61000- 4-5 2nd Edition, 9A (8/20μs)
  • Halogen-free, lead-free, and RoHS compliant
  • Moisture Sensitivity Level (MSL-1) 
  • AEC-Q101 qualified and PPAP capable
  • -40°C to 150°C operating temperature range

Applications

  • Automotive
  • ADAS control units
  • Body control units
  • CAN bus
  • Electronic control units
  • Factory automation
  • Lighting control (DALI)
  • Power train control units
  • Sensor protection

Block Diagram

Block Diagram - Littelfuse AQ24COME-02HTG Bidirectional TVS Diode

Application Circuit Diagram

Application Circuit Diagram - Littelfuse AQ24COME-02HTG Bidirectional TVS Diode

Dimension Diagram

Mechanical Drawing - Littelfuse AQ24COME-02HTG Bidirectional TVS Diode
Published: 2023-07-25 | Updated: 2023-08-01