Littelfuse 656 & 658 Series Fuse Blocks

Littelfuse 656 and 658 Series Fuse Blocks are molded base fuse blocks compatible with 5mm x 20mm fuse sizes. These fuse blocks feature <5mΩ contact resistance, >3kV dielectric strength at 50Hz (1 min), and >4kV impulse withstand voltage between line and neutral. The 656 and 658 series fuse blocks offer >10MΩ insulation resistance at 500VDC (1 min) and are vibration resistant, per IEC 60068-2-6, test Fc. The clip terminals of the fuse blocks are made of tin-plated copper alloy, and the clip frames are of either UL94 V-0 rated black, thermoplastic, or LCP. These fuse blocks operate within the -40°C to 85°C temperature range and are RoHS-compliant and lead-free.

Features

  • 5mm x 20mm compatible fuse sizes
  • Vibration resistant per IEC 60068-2-6, test Fc
  • 5mΩ contact resistance
  • >3kV dielectric strength at 50Hz (1 min)
  • >4kV impulse withstand voltage between line and neutral
  • >10MΩ insulation resistance at 500VDC (1 min)
  • -40°C to 85°C operating temperature range
  • RoHS-compliant and lead-free

Dimensions

Mechanical Drawing - Littelfuse 656 & 658 Series Fuse Blocks
Published: 2023-08-23 | Updated: 2023-09-07