New ESD Suppressors / TVS Diodes

Texas Instruments TSD05/TSD05C Surge Protection Device is designed for clamping harmful transients such as ESD and surge. The TSD05 is unidirectional and the TSD05C is bidirectional. The TSD05/TSD05C is rated to dissipate ESD strikes up to ±30kV (contact and air gap discharge) and also meets the maximum level specified in the IEC 61000-4-2 international standard (Level 4). For surges, the device can clamp 8/20µs surges with peak currents up to 60A (TSD052) and 30A (TSD05C) following the IEC 61000-4-5 standard.
-
Texas Instruments TSD05/TSD05C Surge Protection DeviceThese devices are designed for clamping harmful transients such as ESD and surge.9/19/2023
-
Littelfuse Electric Bike (e-Bikes) SolutionsProducts suitable for electric bike applications, including switches, fuses, and diodes.9/6/2023
-
Littelfuse SP31xE TVS Diode Arrays0.3pF, 30kV ultra-low capacitance bidirectional diode arrays with ESD protection.9/1/2023
-
Littelfuse SMF4L-T1G Low Leakage TVS DiodesDesigned to protect sensitive systems or components from high-voltage and high-energy transients.8/22/2023
-
Littelfuse SZSMF4L AEC-Q101 TVS DiodesOffers a peak power rating of 400W and a response time that is typically <1ns.8/18/2023
-
Texas Instruments ESD451 ±30kV ESD Protection DiodeA bidirectional ESD protection diode for protecting data lines and other I/O ports.8/10/2023
-
Texas Instruments ESD441 ±30kV ESD Protection DeviceA unidirectional ESD protection diode for protecting data lines and other I/O ports.8/10/2023
-
Littelfuse SP4338-02WTG Bidirectional TVSTypical capacitance of 18pF, ensuring excellent signal integration on challenging interfaces.8/9/2023
-
Vishay VETH100A1DD1 ESD Protection DiodeDesigned for automotive Ethernet, which meets the OPEN Alliance 100BASE-T1 specifications.8/2/2023
-
Littelfuse AQ24COME-02HTG Bidirectional TVS DiodeProvides a high Electrostatic Discharge(ESD) protection level for electronic equipment.8/1/2023
-
Taiwan Semiconductor Bi-directional ESD Protection DiodesDesigned to protect sensitive electronic components connected to power and control lines.7/24/2023
-
PANJIT 5KMC Transient Voltage Suppressor (TVS) DiodesDesigned to sustain 5KW peak pulse power dissipation (tp = 10μs/1000μs).6/21/2023
-
Vishay 6DFN12A to 6DFN51A TRANSZORB® SMD TVS DiodesOffers excellent clamping voltage capability (16.7V to 70.1V maximum) with 600W peak pulse power.6/2/2023
-
Littelfuse SP3022-01ETG-NM Bidirectional TVS DiodesLow-capacitance bidirectional/non-magnetic protection for electronics that may experience ESD.6/2/2023
-
Littelfuse TPSMB/TPSMC/TPSMD Automotive SMT TVS DiodesOffers 600W, 1500W, or 3000W peak pulse power capability at 10/1000μs waveform.5/29/2023
-
Littelfuse AQ24COM & AQ27COM TVS Diode ArraysBidirectional arrays constructed with proprietary silicon avalanche technology.5/18/2023
-
Micro Commercial Components (MCC) ESD AEC-Q101 Protection DevicesFeature low leakage and ultra-low clamping voltage.5/16/2023
-
Littelfuse TP5.0SMDJ Surface-Mount TVS DiodesDesigned to protect sensitive electronic equipment from voltage transients due to lightning strikes.5/12/2023
-
Littelfuse PGB2 0201 Series PULSE-GUARD® ESD SuppressorsFeature ultra-low capacitance, one line of protection, low leakage current, and fast response times.5/1/2023
-
Littelfuse LTKAK2-L TVS DiodesOffer superior clamping characteristics over standard S.A.D. technologies.4/28/2023
-
Littelfuse AQ31xE-01ETG Bidirectional TVS DiodesTypical capacitance of 0.3pF, 1nA leakage current, and 18V or 28V reverse standoff voltage ratings.3/24/2023
-
Diotec Semiconductor P4SMA Transient Voltage SuppressorsFeature uni- and bi-directional versions, 400W of peak pulse power, and fast response time.3/17/2023
-
Diotec Semiconductor TPSMA6L TVS DiodesFeature low profile package and 600W peak pulse power (10µs/1000µs waveform) dissipation.3/17/2023
-
Diotec Semiconductor P6SMA/B Transient Voltage SuppressorsFeature uni-and bi-directional versions, 500W/600W peak pulse power, and fast response time.3/16/2023
-
Littelfuse Gaming SolutionsProducts including protection ICs, TVS diode arrays, switches, and temperature indicators.2/28/2023
-