Broadcom OneLED Water Resistant, High Brightness LEDs
Broadcom OneLED Water Resistant, High Brightness LEDs combine high reliability characteristics with water-resistance and high operating temperatures. These features make the LEDs ideally suited to exterior and interior full color displays, video screens, and decorative lighting applications. The tri-color OneLED features a high reliability LED package with silicone encapsulation. The Mini-PLCC6 SMT package has a size of 3.4mm × 2.8mm × 1.8mm and offers water-resistance (IPx6) per IEC 60529:2001.Features
- Small PLCC6 package 3.4mm × 2.8mm × 1.8mm
- In-line RGB dies configuration
- Individual addressable pin-out for drive configuration flexibility
- High reliability LED package with silicone encapsulation
- Water-Resistance (IPx6) per IEC 60529:2001
- Compatible with reflow soldering process
- Wide viewing angle of 120°
Applications
- Outdoor and indoor full color displays
- Video screens
- Advertising signs
- Stadium scoreboards
- Industrial applications
- Gaming machines
- Decorative lighting
Mechanical Drawing
Resources
View Results ( 5 ) Page
| Part Number | Datasheet | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Viewing Angle |
|---|---|---|---|---|---|
| ASMT-YTD2-0BB02 | ![]() |
RGB | 622 nm, 530 nm, 470 nm | 745 mcd, 1600 mcd, 380 mcd | 120 deg |
| ASMT-YTB2-0BB02 | ![]() |
RGB | 622 nm, 530 nm, 470 nm | 745 mcd, 1600 mcd, 360 mcd | 120 deg |
| ASMT-YTB7-0AA02 | ![]() |
RGB | 627 nm, 537 nm, 475 nm | 650 mcd, 1900 mcd, 384 mcd | 120 deg |
| ASMT-YTC7-0AA02 | ![]() |
RGB | 623 nm, 529 nm, 475 nm | 330 mcd, 840 mcd, 160 mcd | 110 deg |
| ASMT-YTD7-0AA02 | ![]() |
RGB | 623 nm, 529 nm, 469 nm | 650 mcd, 1900 mcd, 384 mcd | 120 deg |
Published: 2013-04-19
| Updated: 2022-03-11