Bel Power Solutions 0RQB-30Y05L Isolated DC-DC Converter

Bel Power Solutions 0RQB-30Y05L Isolated DC-DC Converter provides 30W output power from a wide input range (24V, 48V, 72V, 96V, 110V typical). This Bel Power Solutions DC-DC converter includes remote on/off, input under-voltage protection, output over-voltage protection, over-current, and short-circuit protection. 0RQB-30Y05L can also provide a 5V/5mA auxiliary supply. When a large capacitor is added, this converter can still work up to 12ms when the input supply is interrupted. A conformal-coated PCB provides environmental ruggedness.

Features

  • Isolated
  • Input under-voltage protection
  • High efficiency
  • Output over-voltage protection
  • Hold-up function
  • Over current and short circuit protection
  • Remote on/off
  • Over temperature protection
  • Conformal coated
  • 5V auxiliary supply at the primary side
  • Wide input range
  • Class II, Category 2, Isolated DC/DC Converter (refer to IPC-9592B)
  • Approved to EN60950-1, 2nd +A2 version

Applications

  • Industrial
  • Railway

Specifications

  • 5VDC output voltage
  • 24VDC, 48VDC, 72VDC, 96VDC, 110VDC input voltage
  • 6A maximum output current
  • 30W maximum output power
  • 82% typical efficiency
  • -40°C to +105°C operating temperature range

Recommended Remote On/Off Circuit for Active Low

Application Circuit Diagram - Bel Power Solutions 0RQB-30Y05L Isolated DC-DC Converter
Published: 2018-03-05 | Updated: 2022-08-29