Bel Power Solutions RCM 150 / 300 / 500 / 1000W DC-DC Converters
Bel Power Solutions RCM 150 / 300 / 500 / 1000W DC-DC Converters protect railway and transportation systems against overtemperature, overvoltage, overcurrent, and overloading. These modules deliver 150W, 300W, 500W, or 1000W. Output options include 24V, dual output +24V/-24V, and single output 12V, 15V, or 24V. Bel Power Solutions RCM 150 / 300 / 500 / 1000W DC-DC Converters provide low inrush current, high efficiency, and high power density. Other features include a closed housing for chassis mounting and a 5-year warranty.Features
- Delivers 150W, 300W, 500W, or 1000W
- Outputs
- 24V
- Dual output: +24V/-24V
- Single output: 12V, 15V, or 24V
- Optimized for railway batteries
- Closed housing for chassis mounting
- Low inrush current
- Overcurrent, short circuit, overvoltage, and overtemperature protection
- High efficiency
- High power density
- Input, output, and auxiliary connectors (option on some models)
- 5-year warranty
- RoHS compliant
Published: 2017-11-06
| Updated: 2022-10-12