Bel Power Solutions ABC401 400W Industrial AC-DC Power Supplies
Bel Power Solutions ABC401 Industrial AC-DC Power Supplies provide up to 400W of regulated output power and offer a wide input voltage range of 90VAC to 264VAC in single outputs of 12VDC, 24VDC, 28VDC, 36VDC, or 48VDC. The series is available in a low-profile package. Bel Power Solutions ABC401 400W Industrial AC-DC Power Supplies comply with the latest international safety standards for IT equipment and display the CE Mark for the European low voltage directive (LVD).
Features
- Remote on/off and power good signal
- Low earth/touch leakage current
- Packages fit 1U installation
- IEC/EN/UL 60950-1 compliance
- EN 55024 immunity
- EN 55032, FCC Class B, conducted radiated emissions
Applications
- Video wall displays and entertainment
- Industrial process control
- ATMs
- Telecommunications
- Industrial lasers
- 3D printing
- Test and measurement equipment
Specifications
- 90VAC to 264VAC universal input voltage range
- 400W rated power (440W peak)
- Up to 94% high efficiency
- 12VDC, 24VDC, 28VDC, 36VDC and 48VDC standard output voltages
- Standby +5V, 2A and auxiliary 12V, 1A outputs
Published: 2020-07-10
| Updated: 2024-09-30