BeagleBoard BeagleBone® Blue
BeagleBone® Blue is a cost-effective and complete robotics controller built around the popular BeagleBone open hardware computer. Linux-enabled, Blue is community-supported and fully open-source. High-performance, flexible networking capabilities are coupled with a real-time capable Linux system and a compelling set of peripherals for building mobile robots quickly and affordably. BeagleBone Blue utilizes a pre-configured Wi-Fi® access point to make starting code development as simple as connecting a battery and opening a web browser.BeagleBone® Blue features an Octavo Systems OSD3358 System-in-Package which incorporates a Texas Instruments AM335x Sitara™ Processor, TPS65217C Power Management IC, TL5209 LDO Voltage Regulator, a DDR3 SDRAM, and over 140 passive components.
Features
- Processor
- Octavo Systems OSD3358 1GHz Arm® Cortex-A8
- 512MB DDR3 RAM
- 4GB 8-bit onboard flash storage
- 2×32-bit 200MHz programmable real-time units (PRUs)
- On-board flash programmed with Linux distribution
- Debian, ROS, Ardupilot, ...
- Graphical programming, Cloud9 IDE on Node.js plus much more
- Connectivity and sensors
- Battery: 2-cell LiPo support with balancing, 6-16V charger input
- Wireless: 802.11bgn, BLUETOOTH® 4.0, and BLE
- Motor control: 8 servo motor outputs, 6V servo out, 4 DC motor out, 4 quad encoder inputs
- Sensors: 9-axis IMU, barometer
- Connectivity: HighSpeed USB 2.0 client and host
- Other easy connect interfaces: GPS, DSM2 radio, UARTs, SPI, I2C, analog, buttons, LEDs
Videos
On-The-Board

Octavo Systems OSD335x System-In-Packages

Octavo Systems OSD335x System-In-Packages (SiP) are designed to easily implement cost-effective products based on the ARM® Cortex®-A8 Core. The OSD335x is housed in easy-to-use, very small packages making them perfect for size-constrained applications. The devices incorporate a Texas Instruments AM335x Sitara™ Processor, TPS65217C Power Management IC, TL5209 LDO Voltage Regulator, a DDR3 SDRAM, and over 140 passive components.
Texas Instruments WiLink™ 8 Combo Solutions

Texas Instruments WiLink™ 8 Combo Solutions help manufacturers easily add Wi-Fi and dual-mode BLUETOOTH to embedded applications. The WiLink 8 combo connectivity modules support Wi-Fi in the 2.4 and 5GHz bands. The new highly-integrated modules offer high throughput and extended industrial temperature range with robust Wi-Fi + BLUETOOTH coexistence.
Accessories
- SparkFun EM-506 GPS Receiver
- Adafruit Ultimate GPS Breakout
- Adafruit 2.4" TFT LCD with Touchscreen Breakout w/MicroSD Socket
- Parallax Standard Servo
- SparkFun JST SH Jumper 4 Wire Assembly - 8"
- SparkFun JST SH Jumper 6 Wire Assembly - 8"
- Wurth Electronics Header & Wire Housing WR-WTB 1.5mm Female 2-Pin Terminal Housing