Basler 5MP MIPI Add-on Camera Kit for NVIDIA Jetson Nano
Basler 5MP MIPI Add-on Camera Kit for NVIDIA Jetson Nano System-on-Module (SoM) that provides perfect starting point to easily add vision to the popular developer board. The add-on camera kit includes a 5MP dart camera module, cabling, lens, and a specifically designed adapter board. This add-on camera kit is compatible with the NVIDIA developer board that comes with Jetson Nano.Features
- Standard features:
- Automatically adjusts the exposure time
- Exposure mode:
- Timed (control via API)
- Automatic exposure
- Gain
- Automatic gain
- Gamma correction
- Test patterns
- Color creation and enhancement:
- Anti-flicker
- Sharpness
- Image acquisition control
- Pixel formats
- 5V, 4A power supply
Kit Contents
- daA2500-60mci (S-mount) camera model
- Basler BCON for MIPI to Jetson nano developer board
- Evetar lens N118B05518W F1.8 f5.5mm 1/1.8"
- Cables:
- 15-pins FFC cable
- 0.2m FFC cable
Published: 2020-08-18
| Updated: 2022-03-11