Auvidea J143-12 Carrier Board
Auvidea J143-12 Carrier Board is designed for the NVIDIA Jetson TX2 compute module. This carrier board operates in a 12V to 48V voltage range. The Auvidea J143 is available in two configurations. The Power over Ethernet (PoE) Power Sourcing Equipment (PSE) of J143-12 requires the 38360 PoE boost add-on module.Features
- Changes from J140 to J143
- J143: 2x USB 3 with TX2 (J140: 2x USB 2.0 with TX2)
- J143: M.2 NVME x2 (J140: M.2 NVME x4)
- J143: up to 48V (J140: up to 12V)
- J143: PoE PsE
- Designed for NVIDIA Jetson TX2 compute module
- 12V to 48V voltage range
- PoE PSE requires 38360 PoE boost add-on module
Published: 2019-11-19
| Updated: 2023-04-28