Artesyn Embedded Technologies DCH3 AC-DC Power Adapters

Artesyn Embedded Technologies DCH3 AC-DC Power Adapters meet the international efficiency Level V standard. They also comply with Tier 2 Energy-related Products (ErP) requirements of Ecodesign Directive 2009/125/ED. The Emerson Network Power 3W wall mount AC-DC Adapters have universal 100VAC to 254VAC input and generate a regulated 5VDC output, capable of delivering 0.55A. Applications include recharging of low power portable consumer electronic devices such as mobile phones and digital cameras.

Features

  • USB Switching wallmount power supply
  • Universal AC input
  • Available in multiple AC plug configurations
  • CE Mark EMC & LVD, & ErP 2011 for EU versions
  • Regulated output
  • Overload and short circuit protection
  • Constant voltage, constant current
  • Efficiency Level V
  • Built in EMI filter (CISPR 22 Class B)
  • Available in various output connectors
  • Mini USB 2.0 dc output plug - 0005
  • Micro USB 2.0 dc output plug - 0006
  • Safety Certifications
    • UL - 60950/6500
    • cUL - 60950/6500
    • TUV - 609503
    • NEMKO - 60950
    • CB - Certificate and report
    • CE - EMC, LVD & ErP 2011 for EU & UK versions
    • CTIA
    • ENEC

Specifications

  • 3W total power
  • 100VAC to 254VAC input voltage
  • Single-output type
  • 47Hz to 63Hz frequency
  • 5V output voltage
Published: 2011-07-13 | Updated: 2022-03-11