Analog Devices Inc. EVAL-ADSMOKEKITZ Smoke Evaluation Kit
Analog Devices Inc. EVAL-ADSMOKEKITZ is an "out of the box" Smoke Detection Evaluation Kit based on the ADPD188BI Integrated Optical Module. The ADPD188BI module integrates a highly efficient photometric front end, two light-emitting diodes (LEDs), and two photodiodes (PDs). The ADPD188BI is housed in a custom package to prevent light from going from the LED to the photodiode without entering the smoke detection chamber.The EVAL-ADSMOKEKITZ includes:
- EVAL-ADPD188BIZ-S2 Development Board featuring the ADPD188BI module
- EVAL-CHAMBER Smoke Chamber, which is designed to control the environment around the ADPD188BI Module
- EVAL-ADPDUCZ Microcontroller Board
WaveTool GUI
The WaveTool Graphic User Interface (GUI), provides users of the EVAL-ADSMOKEKITZ Smoke Evaluation Kit with both low-level and high-level configurability, real-time frequency, time-domain analysis, and user datagram protocol (UDP) transfer capability.
Features
- Supports UL-217 edition 8/ UL-568 edition 7, EN-54, GB, and ISO standards
- Lowers nuisance alarms using dual wavelength detection with high SNR and dynamic range.
- Low power dissipation for long battery life
- Integrated Optical Module with 1 blue LED, 1 IR LED, and 2 Photo diodes
- Simplifies EMC design
- Allows for greater diversity of industrial design options
- Results in 75% fewer discrete components
- Compact 3.8mm x 5mm x 0.9mm footprint
- Loop calibration at final test reduces calibration challenges with smoke detector products
Applications
- Residential smoke detection
Meets strict regulatory requirements such as UL217 edition 8 - Emerging home ecosystems and IoT applications
Brings cutting edge smoke detection technology to the buildings of tomorrow
- Intelligent Buildings
Add smoke detection into connected building systems - Transportation
Enables small, low-power detection in trains, ships, and airplanes
Videos
ADPD188BI Block Diagram

Published: 2020-04-24
| Updated: 2022-03-11