Analog Devices Inc. EVAL-ADuM4135 Evaluation Board
Analog Devices EVAL-ADuM4135 Evaluation Board helps designers evaluate the features of the ADuM4135 single/dual-supply high-voltage isolated IGBT gate driver with an integrated miller clamp. The evaluation board features footprints for insulated gate bipolar transistors (IGBTs) and metal oxide semiconductor field-effect transistors (MOSFETs) in TO-252, TO-220, and 0.100" spaced lead packages. The footprints are also designed to facilitate the evaluation of ADuM4135's desaturation detection, as well as the Miller clamp operation.Features
- 4A peak output current
- Desaturation protection circuitry
- Integrated Miller clamp
- CMOS input logic levels
- 12V to 30V output drive
- Supports multiple IGBT/MOSFET footprints
- Bootstrap option
Block Diagram

Published: 2015-09-30
| Updated: 2022-03-11