ams OSRAM SFH 4737 IR Broadband Emitter

ams OSRAM SFH 4737 IR Broadband Emitter is precisely designed to support the Near-Infrared (NIR) spectroscopy. This IR emitter offers a 650nm to 1050nm spectral range of emission to match the sensitivity of low-cost Si-based detectors. The SFH 4737 IR broadband LED features high-intensity, increased wavelength, smaller emission angle, smooth spectrum, high-efficiency, fast modulation capability, and long lifetime. This device is ideally used in IR spectroscopy like mobile spectroscopy, hyperspectral imaging, bill validation, identifying counterfeit pills, and agriculture.

Features

  • OSLON® P1616 platform
  • 650nm to 1050nm spectral range of emission
  • 130° wide viewing angle
  • 74mW of total radiant flux
  • High-intensity
  • Smooth spectrum and fast modulation capability
  • High-efficiency
  • Long lifetime
  • Corrosion robustness class-3B
  • Diffuse silicone package
  • 2kV ESD withstand voltage
  • 500mA forward current
  • -40°C to 85°C operating temperature range
  • 1.6 x 1.6 x 0.9mm3 dimensions

Applications

  • IR spectroscopy
  • Mobile spectroscopy
  • Hyperspectral imaging:
    • Food industry in monitoring food quality
  • Bill validation:
    • Find out currency and amount
    • Counterfeit check
  • Identify counterfeit pills:
    • Check if pills contain a labeled substance
    • Identify substance in pills
  • Agriculture:
    • Define optimal time for harvesting
    • Monitor product quality

Typical Spectrum of the Broadband Near-IR LED SFH 4737

Performance Graph - ams OSRAM SFH 4737 IR Broadband Emitter

Spectroscopy Enables Material Identification with the Creation of a Wavelength Fingerprint

ams OSRAM SFH 4737 IR Broadband Emitter

Dimensions

Mechanical Drawing - ams OSRAM SFH 4737 IR Broadband Emitter
Published: 2020-09-22 | Updated: 2023-04-21