ams OSRAM TCS3410 Universal Ambient Light RGB Sensors
ams OSRAM TCS3410 Universal Ambient Light RGB Sensor features selective flicker detection designed for use behind OLED displays or auxiliary to camera applications. The Ambient Light Sensing function on the TCS3410 provides three concurrent ambient light and flicker sensing channels, which connect to the photodiodes via a programmable multiplexer.The ams OSRAM TCS3410 integrates a set of RGB photodiodes and a clear photodiode, in which the area is covered with a UV/IR blocking filter. The architecture accurately measures ambient light and enables the calculation of irradiance of different light sources. Display appearance and picture taking are improved with calculation results.
Additionally, the TCS3410 also combines direct detection of ambient light flicker. Flicker detection is achieved in parallel with ambient
light sensing and has an independent gain configuration. The flicker detection engine will sample and buffer data for calculating flicker frequencies externally on a host CPU.
The device comes in a low-profile and small footprint, 2.0mm x 1.0mm x 0.5mm optical QFN package.
Features
- Configurable, high sensitivity
- Programmable gain and integration time
- 8192x dynamic range by gain adjustment only
- 1mlux detectable illuminance
- Tailored ALS response
- UV/IR blocking filter for RGBC channels
- ALS interrupt with thresholds
- Flicker-immune ALS sensing with programmable integration time
- Concurrent flicker and ALS measurement with simplified readout methodology
- Independently configurable sample time and gain
- Up to 7kHz flicker detection (14kHz sampling)
- FIFO buffer interrupt
- 1.8VDD operation
- Configurable sleep mode
- Interrupt-driven device
- I2C interface up to 1Mbit/s (Fast mode)
- Digital and analog saturation flags
- Decreases traffic on I²C bus
Applications
- Indoor/outdoor brightness information
- Brightness management for displays
- Camera image correction assistance
- Flicker-immune camera operation
Block Diagram

Published: 2021-05-26
| Updated: 2022-03-11