Amphenol Aerospace Series Five Black Zinc-Nickel Circular Connectors
Amphenol Aerospace Series Five Black Zinc-Nickel Circular Connectors are designed for the military and aerospace markets. These next-generation connectors offer weight and space savings while exceeding the performance of D38999. Amphenol Aerospace Series Five Black Zinc-Nickel Circular Connectors use 38999-qualified components and are rated at higher voltages, providing designers with an optimal solution. Applications include military / defense, aerospace, harsh environments, and general duty.Features
- 20% smaller vs. D38999 series 3
- 50% lighter vs. D38999 series 3
- Higher voltage capabilities
- 38999-qualified insulator
- 38999-qualified EMI spring
- M39029–qualified gold-plated contacts
- Full metal clip retention
- Radial interfacial seal
- Standard accessory thread
- Dual start thread
Applications
- Military / defense
- Aerospace
- Harsh environments
- General duty
Videos
Published: 2022-01-07
| Updated: 2023-06-21