Amphenol LTW Swift Waterproof USB Type-C Connectors

Amphenol LTW Waterproof Swift USB Type-C™ Connectors feature a comprehensive range of rugged IP67, IP68, and IP69K connectors designed for industrial, automotive, and portable applications. These USB Type-C connectors offer options for mating and/or stand-alone waterproof, dustproof, high-temperature, and high-vibration resistance as well as quick mating. Amphenol LTW Swift LA, LP, and GG series connectors deliver high data transmission rates of up to 10Gbps and superior power charging up to 5A current. The connectors are offered in a low-profile receptacle, receptacle with FPC, overmolded, or overmolding on the interlocking conduit.

Applications

  • Car entertainment
  • Automotive diagnostics
  • Marine electronics
  • Industrial automation
  • Agriculture and data acquisition
  • Data centers
  • Outdoor LED displays
  • Wearables
  • Portable devices

Specifications

  • Transfer speeds
    • LA series: up to 5Gbps
    • LP and GG series: up to 10Gbps
  • Current rating
    • LA: up to 3A
    • LP and GG: up to 5A
  • Waterproof rating
    • LA: IP68 (receptacle, unmated); IP67 (cable, mated)
    • LP: IP67 (receptacle, unmated)
    • GG: IP67 (receptacle, unmated); IP67 (cable, mated)

Comparison Chart

Chart - Amphenol LTW Swift Waterproof USB Type-C Connectors
Published: 2018-05-23 | Updated: 2022-09-21