Altitude Tech IronLink NB-IoT Development Board
Altitude Tech IronLink NB-IoT Development Board is an industrial ultra-low-power worldwide NB-IoT and LTE-M communication board with GPS, GLONASS, Galileo, and QZSS capabilities. This cellular modem gives coverage across much of the globe for high-value asset tracking to sensing on a mass scale. The IronLink NB-IoT development board, with up to 10 years of data included, provides the perfect hardware to get the systems connected to the cloud. This rugged board comes with high-temperature range operation and ESD protection by default and with the option of IP-rated enclosures or resin-filled cases. Altitude Tech IronLink NB-IoT Development Board is suitable for smart agriculture, environmental monitoring, smart cities, reliable asset tracking, bridge sensor measurements, smart healthcare, and supply chain logistics.Features
- GPS with Easy Mode (or onboard GPS with 1s lock time)
- 28 pin header for add ons board
- Fuel Gauge for accurate battery tracking
- 6 channel 12bit ADC for sensor addons
- Optional external GPS antenna for a greater range
- NB-IoT Antenna with 2G fallback
- Integrated EEPROM
- HAL software for easy programming
- USB serial interface for debugging
- Battery support for 4.2V LiPo's
Specifications
- BG96 modem NB-IoT
- Cortex-M0 processor
- Power
- 2.4V to 5.5V input voltage
- 3.6V to 4.2V battery input voltage
- Power Consumption
- <7µA idle
- 20mA average
- 200mA(Lora) 250mA(NB-IoT) maximum
- Input Voltage Range
- 2.4V to 5.5V and 77.043mA
- Maximum Current Draw
- 200mA (Lora transmission)
- 250mA (NB-IoT transmission)
- 86mm x 41mm dimensions
- LTE
- Support LTE Cat.M1 and LTE Cat.NB1
- Support 1.4MHz RF bandwidth for LTE Cat.M1
- Support 200KHz RF bandwidth for LTE Cat.NB1
- Support SISO in DL direction
- Cat.M1: 375kbps (DL)/375kbps (UL) (maximum)
- Cat.NB1: 32kbps (DL)/70kbps (UL) (maximum)
- Internet Protocols
- Support PPP/TCP/UDP/SSL/TLS/FTP(S)/HTTP(S) protocols
- Support Password Authentication Protocol (PAP) and Challenge Handshake Authentication Protocol (CHAP) protocols
- GSM
- GPRS
- Support GPRS multi-slot class 33(33by default)
- Coding Scheme: CS-1, CS-2, CS-3 and CS-4
- Max. 107Kbps (DL), Max. 85.6Kbps (UL)
- EDGE
- Support EDGE multi-slot class 33(33by default)
- Support GMSK and 8-PSK for different MCS (modulation and coding scheme)
- Downlink coding schemes: CS 1-4 and MCS 1-9
- Uplink coding schemes: CS 1-4 and MCS 1-9
- Max. 296Kbps (DL), Max. 236.8Kbps (UL)
- GPRS
- SMS
- Text and PDU mode
- Point-to-point MO and MT
- SMS cell broadcast
- SMS storage: ME by default
Applications
- Smart agriculture
- Environmental monitoring
- Smart cities
- Reliable asset tracking
- Bridge sensor measurements
- Smart healthcare
- Smart homes and buildings
- Smart metering and industrial control
- Supply chain logistics
Board Layout & DImensions Overview

Published: 2019-11-12
| Updated: 2023-04-18