Altitude Tech IoT Bit 4G Industrial Development Boards

Altitude Tech IoT Bit 4G Industrial Development Boards are designed to provide super-fast cat4 4G modems for faster connectivity. These modules also offer a GPS for accurate positioning information and advanced battery management hardware (and software) to keep track of battery health/state of charge. The IoT Bit 4G industrial development boards use Simcom SIM7600X-H modems that support LTE CAT4 up to 150Mbps for downlink and 50Mbps for uplink data transfer. These IoT Bit boards help developers to create factory automation solutions as all the components are industrially rated.

Altitude Tech IoT Bit 4G Industrial development boards are the perfect module for scientists, designers, and creators as they exhibit powerful connectivity in all environments. Typical applications include mobile data hotspots, IoT applications, media streaming, robotics, industrial/home automation, server/cloud servers, security monitoring, GPS tracking, gaming, wireless access points, and environmental sensing/monitoring.

Features

  • HAT Features
    • LTE Cat 4 (150MBs downlink 50MBs uplink)
    • GPS/GLONASS/Beidou compatible 3G and 2G fallback
    • Supports 3.7V to 4.2V LiPo battery Windows and Linux drivers for modem
    • Fuel gauge for advanced battery monitoring (Linux drivers available for battery management)
  • Super-fast cat 4 4G modems for faster connectivity
  • Accurate GPS positioning information
  • Advanced battery management hardware and software
  • All the components are industrially rated

Specifications

  • Arm Cortex M0 processor
  • Power Consumption
    • Idle: ~25mA
    • Modem on: ~100mA
    • Sending SMS: ~200mA
    • Making a call: ~250mA
    • Transmitting data: ~400mA
  • Regions: America, Asia, and Europe
  • Power
    • Operates at 3.3V
    • Micro USB socket 5V
    • 3.6V to 4.2V LiPo battery
  • SIM7600X-H modem
  • 65mm x 65mm x 11mm dimensions
  • Connectors
    • Micro USB: Micro USB 2 x USB 2.0 Connector
    • Sim card: Micro Sim
    • GPIO connector: 40-pin 2.54mm (100mil) - expansion header: 2x20 strip
    • Battery terminal: 2-pin 3.5mm battery terminal
    • GPS: U.FL Connector
    • Antenna: SMA Female

Applications

  • Mobile data hotspot
  • IoT applications
  • Media streaming
  • Robotics
  • Industrial/home automation
  • Security monitoring
  • Server/cloud server
  • Print server
  • GPS tracking
  • Gaming
  • Wireless access points
  • Environmental sensing/monitoring (weather stations)
Published: 2019-11-14 | Updated: 2023-04-20