ADLINK Technology PCIe-GIE7x PCIe Frame Grabbers

ADLINK Technology PCIe-GIE7x PCIe Frame Grabbers provide two (PCIe-GIE72) and four (PCIe-GIE74) independent Gigabit Ethernet channels, respectively. Each PCIe GigE Vision frame grabber supplies comprehensive power over Ethernet power protection, multi-card capture, smart PoE management, and up to 60W of total PoE power. The PCIe-GIE7x frame grabbers operate at 0°C to 70°C wide operating temperature range that supports integration with a fanless computer for IA applications in harsh environments.

Features

  • PCI Express® x4 compliant
  • Support for 2/4 independent Gigabit Ethernet ports
  • IEEE 802.3at for PoE+ (Power over Ethernet Plus)
  • PoE protection and automated power budget control for enhanced asset protection
  • Easy-to-use utility and API provided for PoE power management
  • Multiple cards and multiple cameras in a single system
  • 0°C to 70°C wide operating temperature range
  • Up to 20W/60W/120W PoE power from PCIe bus/4-pin/6-pin Molex connector
  • Powered Device (PD) auto detection and classification
  • IEEE 1588 (PTP technology, hardware only)
Published: 2019-11-04 | Updated: 2023-04-12