United States United States

Please confirm your currency selection:

Are you sure you want to log out of your MyMouser account?
Home > NEWEST Products > New by Manufacturer > Texas Instruments > TLV900x Low-Voltage Operational Amplifiers - TI
NEWEST Products

Texas Instruments TLV900x Low-Voltage Operational Amplifiers

Texas Instruments TLV900x Low-Voltage Operational Amplifiers come with rail-to-rail input and output swing capabilities. These operational amplifiers provide a cost-effective solution for space-constrained applications. These applications include smoke detectors, wearable electronics, and small appliances, where low-voltage operation and high capacitive-load drive are required. The capacitive-load drive of the TLV900x is 500pF, and the resistive open-loop output impedance makes it easy to stabilize with much higher capacitive loads. These op amps are designed specifically for low-voltage operation (1.8V to 5.5V) with performance specifications similar to the TLV600x devices. The robust design of the TLV900x simplifies circuit design. These op amps feature unity-gain stability, an integrated RFI and EMI rejection filter, and no-phase reversal in overdrive condition.

Features

  • Rail-to-Rail Input and Output
  • Low Input Offset Voltage: ±0.4mV
  • Unity-Gain Bandwidth: 1MHz
  • Low Broadband Noise: 27nV/√Hz
  • Low Input Bias Current: 5pA
  • Low Quiescent Current: 60µA/Ch
  • Unity-Gain Stable
  • Internal RFI and EMI Filter
  • Operational at Supply Voltages as Low as 1.8V
  • Easier to Stabilize With Higher Capacitive Load Due to Resistive Open-Loop Output Impedance
  • Extended Temperature Range: –40°C to +125°C

Applications

  • Smoke Detectors
  • Motion Detectors
  • Wearable Devices
  • Large and Small Appliances
  • EPOS
  • Barcode Scanners
  • Sensor Signal Conditioning
  • Power Modules
  • Personal Electronics
  • Active Filters
  • HVAC: Heating, Ventilating, and Air Conditioning
  • Motor Control: AC Induction
  • Low-Side Current Sensing

TI Reference Design Library

TI Reference Designs - Texas Instruments TLV900x Low-Voltage Operational Amplifiers