3M 5607 Series SATA Connectors

3M™ 5607 Series Serial AT Attachment (SATA) Connectors include 7-position connectors to support motherboard signal requirements. The 5607 Series meets the SATA specification and features EMLB contacts for "hot swap" capability and blind-mate polarization for easy cable attachment. A PCB retention clip aids in manufacturing. The 5607 series is available in SMT signal plug and through-hole versions.

Features

  • 7-Position supports motherboard signal requirements
  • EMLB contacts for "hot swap"
  • Blind mate polarization for easy cable attach
  • Through-hole and surface mount options
  • PCB retention clip aids manufacturing
  • Meets SATA specification

Specifications

  • High-temperature thermoplastic material
  • UL 94V-0 flammability
  • 1.5A current rating
  • 103Ω minimum insulation resistance
  • 500VAC withstanding voltage at sea level
  • -40°C to +85°C temperature range
  • Plating
    • Gold flash in the wiping area
    • 100µ" tin for the solder tails
    • 50µ" nickel underplating
Published: 2019-07-15 | Updated: 2023-05-11