V24B12E200BG DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Vicor DC/DC Converters - Through Hole E 183624 12v 16.7A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 12 V 16.67 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 10 C 24B
Vicor DC/DC Converters - Through Hole Watts- 200 Vin 24 Vout 12 Grade - E 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 12 V 19.2 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 10 C 24B