QSB363GR

onsemi
512-QSB363GR
QSB363GR

Mfr.:

Description:
Phototransistors Phototransistor Si Infrared

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Phototransistors
RoHS:  
T-3/4
940 nm
30 V
100 nA
15 us
15 us
75 mW
- 25 C
+ 85 C
QSB363
Brand: onsemi
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Phototransistors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Unit Weight: 0.003175 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541497080
CNHTS:
8541490000
CAHTS:
8541490090
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 154,835

Stock:
154,835 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 17000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.60 $0.60
$0.41 $4.10
$0.294 $29.40
$0.221 $110.50
Full Reel (Order in multiples of 1000)
$0.194 $194.00
$0.18 $360.00
$0.178 $890.00
$0.155 $1,550.00