71144021

Yazaki
272-71144021
71144021

Mfr.:

Description:
Automotive Connectors TERM 090 II M 2.3MM UNSLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
Reel
Cut Tape
Application: Wire-to-Wire
Brand: Yazaki
Contact Gender: Pin (Male)
Product Type: Automotive Connectors
Factory Pack Quantity: 6000
Subcategory: Automotive Connectors
Part # Aliases: 7114-4021
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
CNHTS:
8536901100
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.3II Series Connectors

Yazaki 2.3II Series Connectors offer PBT housing, a 10A current capacity, and 3mΩ resistance at low voltage. These connectors feature a double terminal locking system that eliminates terminal push-pull and cannot be mated if the preset terminal spacer is not in the full-lock position. The PBT housing has internal lances and front holders for secure terminal positioning, and the tab width of the male terminal is 2.3mm. Yazaki 2.3II Series Connectors are compact and used in various automotive applications.

In Stock: 40,224

Stock:
40,224 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.11 $0.11
$0.062 $1.55
$0.06 $3.00
$0.057 $5.70
$0.052 $26.00
$0.05 $50.00
$0.045 $112.50
Full Reel (Order in multiples of 6000)
$0.043 $258.00
$0.038 $456.00