RT1206FRE07150RL
Images are for reference only
See Product Specifications
See Product Specifications
603-RT1206FRE07150RL
RT1206FRE07150RL
Mfr.:
Description:
Thin Film Resistors - SMD 1/4W 150 ohm 1% 50ppm
Thin Film Resistors - SMD 1/4W 150 ohm 1% 50ppm
Datasheet:
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 23,318
-
Stock:
-
23,318 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
A tariff of 8% may be applied if shipping to the United States.| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.10 | $0.10 | |
| $0.026 | $0.26 | |
| $0.025 | $2.50 | |
| $0.022 | $11.00 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.018 | $90.00 | |
| $0.017 | $170.00 | |
| $0.016 | $400.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩

United States