74273001

Wurth Elektronik
710-74273001
74273001

Mfr.:

Description:
Ferrite Beads WE-MLS 4A 3 Lines 100MHz @ 264Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ferrite Beads
RoHS:  
WE-MLS
Multiline EMI Suppression Ferrite
Through Hole
212 Ohms
25 %
- 55 C
+ 125 C
7.62 mm
5.08 mm
10 mm
Tube
Brand: Wurth Elektronik
Number of Channels: 1 Channel
Number of Elements: 1 Element
Product Type: Ferrite Beads
Factory Pack Quantity: 55
Subcategory: Ferrites
Test Frequency: 25 MHz
Unit Weight: 0.073723 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

In Stock: 79

Stock:
79 Can Ship Immediately
Factory Lead-Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 9% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$3.61 $3.61
$3.26 $32.60
$2.98 $74.50
$2.57 $141.35