BT151X-800R,127

WeEn Semiconductors
771-BT151X-800R127
BT151X-800R,127

Mfr.:

Description:
SCRs SCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: SCRs
RoHS:  
REACH - SVHC:
800 V
100 uA
12 A
5 V
600 mV
2 mA
+ 125 C
Through Hole
SOT-186A-3
Brand: WeEn Semiconductors
Holding Current Ih Max: 20 mA
Non Repetitive On-State Current: 132 A
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Part # Aliases: 934038070127
Unit Weight: 0.073652 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541300080
CNHTS:
8541300000
CAHTS:
8541300000
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection


In Stock: 3,056

Stock:
3,056 Can Ship Immediately
Factory Lead-Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 38% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1.38 $1.38
$0.871 $8.71
$0.576 $57.60
$0.45 $225.00
$0.408 $408.00
$0.373 $746.00
$0.351 $1,755.00
$0.344 $3,440.00
$0.337 $8,425.00

Alternative Packaging

Packaging:
Availability:
In Stock
Price:
$1.36
Min:
1