CMF55249K00BEEB

Vishay / Dale
71-CMF55249K00BEEB
CMF55249K00BEEB

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2W 249Kohms .1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
REACH - SVHC:
CMF Industrial
249 kOhms
400 mW
0.1 %
25 PPM / C
- 55 C
+ 125 C
350 V
2.5 mm
6.5 mm
Axial
Ammo Pack
Non-Magnetic Resistors
Non-Magnetic Resistor
Brand: Vishay / Dale
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: CMF55249K00BEEB
Unit Weight: 0.009877 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMF Axial Metal Film Resistors

Vishay / Dale CMF Axial Metal Film Resistors are available in a wide range of styles, including industrial, non-magnetic, fusible, and pulse withstanding. These resistors are designed to protect electronic equipment from a variety of electrical hazards, which could change or destroy sensitive equipment. Vishay / Dale CMF Axial Metal Film Resistors operate in a temperature range from -55°C to +175°C for the industrial, non-magnetic, and pulse withstanding variants. The fusible resistors have an operating temperature range of -65°C to +165°C.

In Stock: 292

Stock:
292
Can Ship Immediately
On Order:
5,000
Expected 9/18/2026
Factory Lead-Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.84 $1.84
$1.21 $12.10
$0.941 $23.53
$0.867 $86.70
$0.782 $195.50
$0.739 $369.50
Full Ammo Pack (Order in multiples of 1000)
$0.672 $672.00
$0.623 $3,115.00
$0.578 $5,780.00