V110A28E400BL2

Vicor
492-V110A28E400BL2
V110A28E400BL2

Mfr.:

Description:
DC/DC Converters - Through Hole E 66154110 28v 14.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Through Hole
RoHS: N
Isolated
1 Output
400 W
28 V
14.28 A
3 kV
Full Brick
117 mm (4.606 in)
55.9 mm (2.201 in)
12.7 mm (0.5 in)
Industrial
+ 100 C
- 10 C
V110A
Brand: Vicor
Input Voltage: 66 V to 154 V
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 7.319347 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$698.94 $698.94