MI-220-MY

Vicor
492-MI-220-MY
MI-220-MY

Mfr.:

Description:
DC/DC Converters - SMD MI220MY 28V5V 50W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - SMD
RoHS: N
Isolated
1 Output
50 W
5 V
3 kV
Full Brick
117 mm
61 mm
12.7 mm
Industrial
+ 85 C
- 55 C
MI-200
Brand: Vicor
Input Voltage: 18 V to 50 V
Mounting Style: SMD/SMT
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 7.336984 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,302.28 $1,302.28
$1,035.93 $10,359.30
25 Quote