P0700WXF1ME00

Tianma
258-P0700WXF1ME00
P0700WXF1ME00

Mfr.:

Description:
TFT Displays & Accessories 7.0" WXGA, Entry, LVDS, SFT, 400 nits, -20+70C, 30K hr w/o LED Dr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Tianma
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Displays
Transflective
7 in
WXGA
1280 x 800
LVDS
Without Touch Panel
149.76 mm x 93.6 mm
161 mm x 107 mm x 3.35 mm
Brand: Tianma
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 100
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524919000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 50% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$56.87 $5,687.00
500 Quote