NL6448BC33-71D

Tianma
258-NL6448BC33-71D
NL6448BC33-71D

Mfr.:

Description:
TFT Displays & Accessories 10.4in VGA Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Tianma
Product Category: TFT Displays & Accessories
RoHS:  
REACH - SVHC:
TFT LCD Displays
Transmissive
10.4 in
VGA
640 x 480
LVDS
LED
243 mm x 185.1 mm x 10.5 mm
Brand: Tianma
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: TFT Displays
Factory Pack Quantity: 10
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524111000
CAHTS:
8524119000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NL Series TFT LCD Displays

Tianma NL Series TFT LCD Displays are available in sizes from 5.7" to 30.0" (diagonal) and resolutions ranging from 640 x 480 to 3280 x 2045. These industrial-grade display modules are offered in two options: with or without projected capacitive touch panels. Interface options include LVDS, parallel CMOS, eDP, and RGB. Most NL series displays feature a white LED backlight. Typical applications for Tianma NL Series TFT LCD Displays include industrial, medical, avionics, home automation, White goods, and human-machine interfaces (HMI).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 1/6/2027
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$282.63 $282.63
$257.39 $2,573.90