TPIC2010RDFDRG4

Texas Instruments
595-TPIC2010RDFDRG4
TPIC2010RDFDRG4

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers Serial interface con trolled 9-ch motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Motor Driver
700 mA
1 mA
- 20 C
+ 75 C
SMD/SMT
HTSSOP-56
5 V
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 9 Output
Operating Frequency: 33.8688 MHz
Pd - Power Dissipation: 1.344 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TPIC2010
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.008356 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
CNHTS:
8542319000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPIC2010 Serial I/F Controlled Motor Driver

Texas Instruments TPIC2010 Serial I/F Controlled Motor Driver is a very-low noise type motor driver IC suitable for slim or ultra-slim ODD. The 9-channel driver IC is controlled by serial I/F. The serial I/F is optimal for driving a spindle motor, a sled motor (stepping motor applicable), a load motor, and focus/tracking/tilt actuators and stepping motor for collimator lens. The Texas Instruments TPIC2010 includes 2-channel synchronous DC-DC converters. The discontinuous regulation mode on the DC-DC converter improves efficiency at low power consumption significantly. The spindle motor driver uses BEMF feedback for startup, control, and low-noise operation without external sensors.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$1.83 $3,660.00