LM117H/NOPB

926-LM117H/NOPB
LM117H/NOPB

Mfr.:

Description:
Linear Voltage Regulators Pos Adj/500M Reg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LM117
Through Hole
TO-39
1 Output
Positive
1.25 V to 37 V
1.5 A
Adjustable
- 55 C
+ 150 C
5 mA
Bulk
Brand: Texas Instruments
Line Regulation: 0.01 %/V
Load Regulation: 0.1 %
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.082453 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: