7R-38.40MDIQ-T

TXC Corporation
717-7R-38.40MDIQ-T
7R-38.40MDIQ-T

Mfr.:

Description:
Crystals 2.0x1.6 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-20ppm @25C, +/-20ppm (-40 to 85C), 10pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TXC Corporation
Product Category: Crystals
RoHS:  
38.4 MHz
10 pF
20 PPM
20 PPM
2.05 mm x 1.65 mm
- 40 C
+ 85 C
SMD/SMT
80 Ohms
10 uW
2.05 mm
1.65 mm
0.6 mm
7R
Reel
Brand: TXC Corporation
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: SMD Glass Sealing Quartz Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
CAHTS:
8541600020
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7R SMD Glass Sealed Crystals

TXC 7R SMD Glass Sealed Crystals are compact crystals that measure 2.0mm x 1.6mm x 0.6mm. The crystals offer a frequency range of 20MHz to 64MHz, frequency stability of 10ppm to 30ppm, and a load capacitance of 7pF to 20pF. TXC 7R SMD Glass Sealed Crystals are ideal for portable consumer products, home electronics, computer peripherals, notebooks, and hard disks.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.341 $1,023.00