7-1879208-4

TE Connectivity
Not Assigned
7-1879208-4

Mfr.:

Description:
Thin Film Resistors - SMD CPF 0402 11K 0.1% 25PPM 1K RL

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thin Film Resistors - SMD
CPF
11 kOhms
0.1 %
25 PPM / C
Brand: TE Connectivity
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Part # Aliases: CPF0402B11KE1
Unit Weight: 0.000023 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210090
TARIC:
8533210000
ECCN:
EAR99

Availability

Stock:

Similar Products