2118909-2

TE Connectivity
571-2118909-2
2118909-2

Mfr.:

Description:
Antennas Wi-Fi 6E L273 mm MHF (Cabled PCB)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Embedded
2.4 GHz
7.125 GHz
Bluetooth, BLE
802.11, WLAN, WiFi, WiMAX, WiFi 6E
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
- 1.3 dBi, - 1.6 dBi, - 1.9 dBi
50 Ohms
2:1, 2.5:1
10 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
IPEX MHF
2.45 GHz, 5.5 GHz, 6.5 GHz
Wireless Application
40 mm
8 mm
1 mm
268.8 mm RF1.13
Brand: TE Connectivity
Cable Length: 120 mm
Polarization: Linear
Factory Pack Quantity: 300
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wi-Fi® 6E Antennas

TE Connectivity's (TE) Wi-Fi® 6E Antennas can support triple bands, including the 6GHz band. TE's antenna solutions and integration expertise unleash the power of the extensive additional spectrum from Wi-Fi 6E. This network spectrum allows a broad range of applications and services, high network flexibility, and fast speeds with reduced latency in end devices and applications.

In Stock: 1,299

Stock:
1,299 Can Ship Immediately
Factory Lead-Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 12% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$2.33 $2.33
$2.01 $20.10
$1.96 $588.00
$1.77 $1,062.00
$1.24 $1,488.00
$1.22 $3,294.00
$1.21 $6,171.00