MMZ1005D121ETD25

TDK
810-MMZ1005D121ETD25
MMZ1005D121ETD25

Mfr.:

Description:
Ferrite Beads 0402 120ohms 300mA Signal Line AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
RoHS:  
MMZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
300 mA
25 %
700 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: AEC-Q200
Part # Aliases: MMZ1005D121ETD25 -
Unit Weight: 0.000035 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMZ-E Chip Beads

TDK MMZ-E Chip Beads offer the same noise-reduction features as the MMZ series, but also increase SRF to GHz bands and countermeasure noise at wide frequencies. TDK MMZ-E series chip beads attain high impedance at GHz bands and offer a variety of frequency characteristics and materials to countermeasure against general signals, high-speed signals, and more. The series also features a -55°C to +125°C operating temperature range.

Automotive EMI Suppression

TDK offers several series of AEC-Q200-compliant chip beads for Automotive EMI Suppression in both signal and power line applications. The lineup of MMZ and MPZ series chip beads includes miniaturized products measuring just 0.4mm x 0.2mm, Gigaspira-structured products that provide high impedance at GHz bands, products that are compatible with high currents in power lines, and beads with a terminal electrode design that improves the bonding strength with solder and supports +150°C environments. KMZ and KPZ series soft termination chip beads are also available, offering effective protection against board flexure and solder cracks, even under harsh conditions and high operating temperatures of up to +150°C.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

MMZ-E Automotive Series Chip Beads

TDK MMZ-E Auto Series Chip Beads are designed for noise reduction solution for general signal lines. The series increases the SRF to GHz bands and can countermeasure nose at wide frequencies with one element and can attain high impedance at GHz bands. Four materials with different features allow for various frequency characteristics for countermeasures against everything from general signals to high-speed signals. The chip beads are ideal for various ECUs, various modules, and car multimedia (telematics). MMZ-E Auto Series Chip Beads are AEC-Q200 qualified.

In Stock: 1,300

Stock:
1,300 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.22 $0.22
$0.155 $1.55
$0.134 $3.35
$0.12 $6.00
$0.108 $10.80
$0.092 $23.00
$0.082 $41.00
$0.072 $72.00
$0.058 $232.00
Full Reel (Order in multiples of 10000)
$0.058 $580.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.