MHQ1005075HA15NJTD25

TDK
810-MHQ1005075HA15NJ
MHQ1005075HA15NJTD25

Mfr.:

Description:
RF Inductors - SMD FIXED IND 15NH 0.3A 500 MOHM SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
Multilayer Ceramic Inductor
0402 (1005 metric)
Shielded
15 nH
5 %
300 mA
500 mOhms
- 55 C
+ 125 C
20
3.4 GHz
Standard
1 mm
0.5 mm
0.7 mm
Ceramic
MHQ
Reel
Cut Tape
MouseReel
Application: Automotive, Smart Phones
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product Type: RF Inductors - SMD
Factory Pack Quantity: 8000
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MHQ1005075HA High Frequency Inductors

TDK MHQ1005075HA High Frequency Inductors are ideal for smartphones, high-frequency modules, BLUETOOTH®, and other circuit applications. The inductors offer a unique ceramic material and configuration, allowing high Q characteristics that are equivalent to air core wound inductors. TDK MHQ High-Frequency Circuit Inductors provide a multilayer method, which allows for a lineup with fine inductance increments. The MHQ series is RoHS/REACH compliant and operates within a -55°C to +125°C temperature range.

MHQ-P High-Frequency Circuit Ceramic Inductors

TDK MHQ-P High-Frequency Circuit Ceramic Inductors use unique ceramic material and configuration to realize high Q characteristics equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. The TDK MHQ-P High-Frequency Circuit Ceramic Inductors are used in general electronic equipment, including AV equipment, telecommunications equipment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equipment, and industrial robots.

High-Frequency Inductors

TDK High-Frequency Inductors use unique ceramic material and configuration to realize high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. These characteristics make TDK High-Frequency Inductors ideal for impedance matching circuits and mobile communication applications as well as the removal of noise in high frequency situations.

In Stock: 8,675

Stock:
8,675 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.17 $0.17
$0.141 $1.41
$0.123 $3.08
$0.116 $11.60
$0.101 $25.25
$0.096 $96.00
$0.088 $220.00
$0.078 $390.00
Full Reel (Order in multiples of 8000)
$0.07 $560.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.