MEM2012SC100T001

TDK
810-MEM2012SC100T001
MEM2012SC100T001

Mfr.:

Description:
EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (800MHz to2000MHz), 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Filter Circuits
RoHS:  
LC (T) Filter
10 pF
12 V
1 A
- 40 C
+ 85 C
MEM
Reel
Cut Tape
MouseReel
Brand: TDK
Frequency Range: 800 MHz to 2 GHz
Height: 0.95 mm
Length: 2 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 4000
Subcategory: Filters
Width: 1.25 mm
Part # Aliases: MEM2012SC100T001 -
Unit Weight: 0.000282 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

MEM EMC Filters

TDK MEM EMC Filters are multilayer chip devices that provide sharp attenuation characteristics with excellent EMC suppression. The MEM series features an entirely monolithic structure that results in high reliability. These EMC filters cover a wide range of frequencies and are available in L, T, and π-circuit types.

In Stock: 682

Stock:
682
Can Ship Immediately
On Order:
4,000
Expected 9/21/2026
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.41 $0.41
$0.393 $3.93
$0.304 $7.60
$0.278 $27.80
$0.248 $124.00
$0.219 $219.00
Full Reel (Order in multiples of 4000)
$0.194 $776.00
$0.177 $1,416.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.