FA14C0G2A223JRU06

TDK
810-FA14C0G2A223JRU6
FA14C0G2A223JRU06

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF 5% AEC-Q200 Radial C0G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
FA
Radial
0.022 uF
100 VDC
C0G (NP0)
5 %
2.5 mm
Dipped
- 55 C
+ 125 C
Automotive MLCCs
5.5 mm
4.5 mm
3 mm
AEC-Q200
Ammo Pack
Brand: TDK
Lead Diameter: 0.5 mm
Lead Style: Inside Bend
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: MLCC with Dipped Radial Lead
Part # Aliases: FA14C0G2A223JRU06 -
Unit Weight: 0.010963 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

FA Series Automotive Grade Capacitors

TDK FA Series Automotive Grade Capacitors offer low residual inductance and favorable frequency response characteristics with high reliability. The capacitors feature a wide capacitance range of 1pF to 22μF and a rated voltage of 25V to 630V. Leads are formed with a "kink" to achieve consistent insertion heights and facilitate the release of gases during  soldering for dramatically improved solderability. TDK FA series capacitors for automotive use are AEC-Q200 compliant.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

In Stock: 1,058

Stock:
1,058
Can Ship Immediately
On Order:
4,000
Expected 9/7/2026
Factory Lead-Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.73 $0.73
$0.348 $3.48
$0.314 $31.40
$0.258 $129.00
$0.241 $241.00
Full Ammo Pack (Order in multiples of 2000)
$0.219 $438.00
$0.202 $808.00
$0.189 $1,890.00